
Switchcraft 62NC7FX technical specifications.
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 62NC7FX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
