
Switchcraft 62NC8F technical specifications.
| Current Rating | 3A |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Through Hole |
| Voltage Rating | 34V |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 62NC8F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
