2-position, male, straight, cable mount circular connector featuring a brass, gold-plated contact material for superior conductivity. This general-purpose connector offers a 13A current rating and a 600V voltage rating, with a maximum operating temperature of 115°C and a minimum of -40°C. Designed for field installation with crimp termination, it supports wire gauges from 18AWG to 16AWG and boasts an IP67 rating for environmental protection. The black nylon shell provides a durable, unshielded housing for bulk packaging.
Switchcraft 6380-2PG-516 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Length | 42.7mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Mini-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 6380-2PG-516 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.