2-position, straight, female circular connector for cable mounting. Features brass contacts with gold plating for superior conductivity, rated for 13A current and 600V voltage. Designed for field installation with crimp termination, accommodating wire gauges from 18AWG to 16AWG. Constructed with a black nylon shell and rated IP67 for environmental protection, operating between -55°C and 115°C. Bulk packaging contains 25 units.
Switchcraft 6380-2SG-311 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Length | 33.4mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Mini-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 6380-2SG-311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.