3-position, female, straight, field-installable circular connector with crimp termination. Features brass contacts with gold plating for 13A current rating and 600V voltage rating. Black nylon shell, unshielded, IP67 rated, and suitable for wire gauges 18-16AWG. Operates within a temperature range of -40°C to 115°C.
Switchcraft 6380-3SG-519 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Length | 42.7mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Mini-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 6380-3SG-519 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.