5-position, straight, female circular connector for field installation. Features a black nylon shell, brass contacts with gold plating, and a 13A current rating. Designed for cable mounting with a 600V voltage rating and a temperature range of -55°C to 115°C. This unshielded, IP67 rated connector utilizes crimp termination for wire gauges 18-16AWG.
Switchcraft 6380-5SG-516 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Length | 42.7mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Mini-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 6380-5SG-516 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.