3-position, male, straight, circular connector for field installation. Features solder cup termination with brass contacts plated in gold, rated for 13A and 600V. Constructed with a black nylon/polyamide body and shell, offering IP67 sealing and a temperature range of -55°C to 115°C. Designed for cable mounting, accommodating wire gauges from 18AWG to 16AWG.
Switchcraft 6382-3PG-318 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Length | 33.4mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | Mini-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 6382-3PG-318 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.