Field-installable circular connector, 4-position, straight orientation, male contacts. Features brass contacts with gold plating, rated for 13A and 600V, operating temperature range of -55°C to 125°C. Nylon shell, IP67 rated, unshielded, with solder cup termination for wire gauges 18-16 AWG. Designed for cable mounting, free-hanging, with a length of 33.4mm.
Switchcraft 6382-4PG-311 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Length | 33.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | Mini-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 6382-4PG-311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.