Field-installable circular connector, male, 4-position, straight orientation, designed for cable mounting. Features brass contacts with gold plating for mating, a current rating of 13A, and a voltage rating of 600V. Constructed with a black nylon body and shell, this unshielded connector offers IP67 environmental protection. Suitable for wire gauges from 18AWG to 16AWG, with solder cup termination and a maximum operating temperature of 115°C.
Switchcraft 6382-4PG-321 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Length | 33.4mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | Mini-Con-X |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 6382-4PG-321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.