Switchcraft 67082-506 technical specifications.
| Family | 67000 |
| Manufacturer | Switchcraft |
| Part No | 67082-506 |
| Packaging | N/A |
| Max Current Rating | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Multiple Station Pushbutton Switch |
| Pole Throw Configuration | N/A |
| Switch Configuration | N/A |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 67082-506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.