Switchcraft 673P3PT2 technical specifications.
| Color | Yellow |
| Connector Type A | Receptacle |
| Connector Type B | Receptacle |
| Mount | Free Hanging |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Nano-Mizer® |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 673P3PT2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.