
2-position male power connector with solder lug termination. Features a straight, unshielded copper alloy body with silver-plated copper alloy contacts. Rated for 5A and 12V DC, this panel-mount connector has a 2mm pin diameter and a 1-port design. Suitable for bulkhead mounting with a front-side nut.
Switchcraft 722A technical specifications.
| Body Color | Black |
| Body Material | Copper Alloy |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Diameter | 11.1mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 23.3mm |
| Max Current Rating | 5A |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Diameter | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 12V |
| Weight | 0.141096oz |
| Width | 0.816inch |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 722A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.