The Switchcraft 7261-4PG-300 is a circular connector with 4 contacts, a right angle body orientation, and a termination method of solder. It is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The connector has a maximum current rating of 5A and is suitable for general use.
Switchcraft 7261-4PG-300 technical specifications.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| Tradename | MINI-CON-X® |
Download the complete datasheet for Switchcraft 7261-4PG-300 to view detailed technical specifications.
No datasheet is available for this part.