6-position, 1-port, straight panel mount circular connector featuring female brass contacts with gold plating for superior conductivity. Rated for 600V and 13A, this connector offers a wide operating temperature range of -40°C to 125°C and IP67 sealing. Constructed with a black nylon shell, it utilizes crimp termination and is supplied in bulk packaging.
Switchcraft 7280-6SG-300 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 20.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Mini-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 7280-6SG-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.