
4-position male circular connector with straight orientation and solder termination. Features gold-plated brass contacts for reliable connectivity, rated for 600V and 13A, with a temperature range of -40°C to 125°C. Designed for through-hole, panel, bulkhead mounting with a front-side nut, and a black nylon shell. Suitable for wire gauges from 18AWG to 16AWG, offering IP67 environmental protection.
Switchcraft 7281-4PG-300 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 20.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Series | Mini-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 7281-4PG-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.