
Eight-position, straight male circular connector with solder termination and through-hole mounting. Features brass contacts with gold plating for superior conductivity and a nylon shell. Rated for 600V and operates within a temperature range of -40°C to 125°C. This sealed, general-purpose connector is designed for panel or bulkhead mounting with a front-side nut.
Switchcraft 7281-8PG-300 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 20.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut, Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Radiation Hardening | No |
| Series | Mini-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 7281-8PG-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.