Switchcraft 745 technical specifications.
| Body Color | Red |
| Color | Red |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Nickel |
| Gender | Male |
| Height | 15.9mm |
| Inside Diameter | 9.52mm |
| Lead Free | Lead Free |
| Length | 40.88mm |
| Material | Rubber |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | Tini-Plug® |
| Shielding | Unshielded |
| Termination | Screw |
| Thickness | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 745 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.