
2-pole, straight, male audio/video plug with solder lug terminals. Features a brass and copper alloy body with nickel and tin plated copper alloy contacts. Designed for free-hanging, cable mounting with a 9.53mm diameter and 40.88mm length. This unshielded connector is RoHS compliant and suitable for 0.141-inch cable sizes.
Switchcraft 750 technical specifications.
| Body Color | Black |
| Body Material | Brass, Copper Alloy |
| Color | Black |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Nickel, Tin |
| Diameter | 9.53mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 40.88mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Outside Diameter | 0.141inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Tini-Plug® |
| Shielding | Unshielded |
| Size | 0.141inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 750 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
