
2-position, straight, cable-mount power connector featuring a female gender and male contacts. Constructed with a copper alloy body and contacts, plated with tin and nickel for durability. Offers a 5A current rating and accommodates 2 contacts with solder termination. This unshielded, black connector is lead-free and RoHS compliant, designed for free-hanging applications.
Switchcraft 760 technical specifications.
| Body Color | Black |
| Body Material | Copper Alloy |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Nickel |
| Current Rating | 5A |
| Diameter | 9.5mm |
| Gender | Female |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Length | 36.1mm |
| Max Current Rating | 5A |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Primary Type | POWER |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 760 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
