
Power plug connector featuring a straight, unshielded, free-hanging design. This female component utilizes copper alloy for both body and contacts, with nickel plating on the contacts. It supports a 5A current rating and terminates via solder. The connector has a black body and red insulation, with a length of 36.1mm.
Switchcraft 762 technical specifications.
| Body Color | Black |
| Body Material | Copper Alloy |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Gender | Female |
| Insulation Color | Red |
| Length | 36.1mm |
| Max Current Rating | 5A |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 762 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
