
Power plug connector, 2.1x5.5mm, featuring a black copper alloy body and nickel-plated copper alloy contacts. This free-hanging, unshielded component offers a 5A current rating and terminates via solder. Insulation is red, and the product is supplied in bulk packaging.
Switchcraft 762K technical specifications.
| Body Color | Black |
| Body Material | Copper Alloy |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Gender | Female |
| Insulation Color | Red |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 762K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.