Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
SWITCHCRAFT

768K

Datasheet
Conn DC Power PL 2 POS ST Cable Mount 2 Terminal 1 Port
Switchcraft

768K

Conn DC Power PL 2 POS ST Cable Mount 2 Terminal 1 Port

  1. Connectors & Interconnects
  2. I/O Connectors
  1. Connectors & Interconnects
  2. I/O Connectors
  3. Power Connectors

Current Rating5A
MountingFree Hanging
Quick Jump:

Technical Specifications

Switchcraft 768K technical specifications.

General

Body Color
Red
Body Material
Copper Alloy
Contact Material
Copper Alloy
Contact Plating
Nickel
Current Rating
5A
Gender
Female
Insulation Color
Red
Mount
Free Hanging
Package Quantity
100
Packaging
Bulk
RoHS Compliant
No
Shielding
Unshielded
Termination
Solder

Compliance

RoHS
Not Compliant

Datasheet

Switchcraft 768K Datasheet

Download the complete datasheet for Switchcraft 768K to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com