
Miniature phone plug, 2-position, 2-contact, straight, cable mount connector. Features a metal body constructed from brass and copper alloy, with nickel-plated copper alloy contacts. Designed for shielded applications with solder lug termination. This male connector has a 0.141-inch pin diameter and a 3.75-inch diameter. RoHS compliant and lead-free.
Switchcraft 780 technical specifications.
| Body Color | Silver |
| Body Material | Brass, Metal, Copper Alloy |
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Nickel |
| Diameter | 3.75inch |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 40.88mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Diameter | 0.141inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Tini-Plug® |
| Shielding | Shielded |
| Size | 0.141inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 780 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
