Switchcraft 80 technical specifications.
| Type | Phono Jack |
| Gender | F |
| Number of Contacts | 2 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Max Current Rating | 1A |
| Max Voltage Rating | 25VDC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Switchcraft 80 to view detailed technical specifications.
No datasheet is available for this part.