
Switchcraft 820 technical specifications.
| Body Color | Black |
| Body Material | Copper Alloy |
| Color | Black |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Copper Alloy, Nickel |
| Gender | Female |
| Lead Free | Contains Lead |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Extension Jax® |
| Shielding | Unshielded |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 820 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.