
2-position, straight, male circular connector for cable mounting. Features brass contacts with gold plating and a 13A current rating, suitable for wire gauges 24-20 AWG. Operates within a temperature range of -40°C to 115°C and boasts a 600V voltage rating. Constructed with a black nylon shell, this IP67 rated connector is unshielded and RoHS compliant.
Switchcraft 8280-2PG-321 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Length | 35.4mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Mini-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 8280-2PG-321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.