
2-position, straight, female circular connector for field installation. Features brass contacts with gold plating for 13A current rating and 600V voltage rating. Designed for cable mounting with crimp termination, accommodating wire gauges from 24AWG to 20AWG. Constructed with a black nylon shell, offering IP67 environmental sealing and a temperature range of -40°C to 115°C. Bulk packaged in quantities of 25.
Switchcraft 8280-2SG-321 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Length | 35.4mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Mini-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 8280-2SG-321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.