3-position, straight, male circular connector for field installation. Features brass contacts with gold plating for 13A current rating and 600V voltage rating. Nylon shell construction with IP67 rating ensures durability. Crimp termination supports wire gauges from 24AWG to 20AWG. Operating temperature range of -40°C to 115°C.
Switchcraft 8280-3PG-3DC technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Length | 35.4mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Mini-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 8280-3PG-3DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.