
4-position, straight, male circular connector for field installation. Features brass contacts with gold plating for 13A current rating and 600V voltage rating. Black nylon shell, IP67 rated, and RoHS compliant. Designed for crimp termination of 20-24AWG wire, with a temperature range of -40°C to 115°C. Bulk packaging includes 25 units.
Switchcraft 8280-4PG-321 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Length | 35.4mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Mini-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 8280-4PG-321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.