Field-installable circular connector, 6-position male, straight orientation, cable mount. Features brass contacts with gold plating for optimal conductivity, rated for 13A and 600V. Constructed with a black nylon shell, it offers IP67 environmental sealing and operates across a temperature range of -40°C to 115°C. Termination is via crimp, supporting wire gauges from 24AWG to 20AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft 8280-6PG-519 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Length | 44.2mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Mini-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 8280-6PG-519 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.