
Eight-position, male, straight, free-hanging circular connector with brass contacts plated in gold for superior conductivity. This field-installable connector features a 13A current rating and a 600V voltage rating, operating within a temperature range of -55°C to 115°C. Designed for cable mounting with crimp termination, it accommodates wire gauges from 24AWG to 20AWG and boasts an IP67 rating for environmental protection. The black nylon shell provides durability for general applications.
Switchcraft 8280-8PG-3DC technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Length | 35.4mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | No |
| Series | Mini-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 8280-8PG-3DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.