Switchcraft
8282-3PG-315
Conn Field Installable PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port Bulk
Voltage Rating600V
Current Rating13A
MountingFree Hanging
Quick Jump:
Technical Specifications
Switchcraft 8282-3PG-315 technical specifications.
General
Color
Black
Contact Finish - Mating
GOLD
Contact Gender
Male
Contact Material
Brass
Contact Plating
Gold
Current Rating
13A
Length
35.4mm
Max Operating Temperature
115°C
Min Operating Temperature
-40°C
Mount
Free Hanging
Number of Positions
3
Orientation
Straight
Package Quantity
25
Packaging
Bulk
Ratings
IP67
Series
Mini-Con-X®
Shell Material
Nylon
Shielding
Unshielded
Strain Relief
No (Without)
Termination
Solder
Voltage Rating
600V
Wire Gauge (Max)
20AWG
Wire Gauge (Min)
24AWG
Compliance
RoHS
Compliant
Datasheet
Switchcraft 8282-3PG-315 Datasheet
Download the complete datasheet for Switchcraft 8282-3PG-315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.