
The Mini-Con-X 3-Position connector is a cable mount connector with a maximum operating temperature range of -40°C to 115°C. It has a current rating of 13A and a voltage rating of 600V. The connector is made of brass with a gold plating and has a nylon shell. It is available in a bulk packaging quantity of 25 pieces and has an IP67 rating.
Switchcraft 8282-3SG-311 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Length | 35.4mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | Mini-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 8282-3SG-311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.