3-position, 1-pole, 1-port female audio/video extension jack. Features a straight, cable mount orientation with solder termination. Constructed with a brass body and copper alloy/brass contacts, plated with copper alloy/nickel. Operates within a temperature range of -55°C to 125°C, is lead-free, and RoHS compliant.
Switchcraft 838 technical specifications.
| Body Color | Black |
| Body Material | Brass |
| Color | Black |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Copper Alloy, Nickel |
| Diameter | 6.35mm |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Poles | 1 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Extension Jax® |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 838 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.