2-position, straight, male circular connector for field installation. Features brass contacts with gold plating, rated for 13A and 600V, with a maximum operating temperature of 115°C. This bulk-packaged, free-hanging connector utilizes crimp termination for wire gauges 18-16 AWG and has an IP67 rating. Constructed with a black nylon shell, it is RoHS compliant.
Switchcraft 8380-2PG-321 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Length | 35.4mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Mini-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 8380-2PG-321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
