
Field-installable circular connector with 2 male positions, featuring brass contacts with gold plating for superior conductivity. This straight, cable-mount connector offers a 13A current rating and 600V voltage rating, suitable for wire gauges from 18AWG to 16AWG. Constructed with a black nylon shell and unshielded design, it operates within a temperature range of -40°C to 115°C and boasts an IP67 rating for environmental protection. Termination is via crimp, and it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft 8380-2PG-519 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Length | 44.2mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Mini-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 8380-2PG-519 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.