
Switchcraft 855 technical specifications.
| Body Color | Red |
| Body Material | Copper Alloy |
| Color | Red |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Nickel, Silver |
| Diameter | 2.41mm |
| Gender | Male |
| Lead Free | Contains Lead |
| Length | 3.17mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MICRO-PLUG® |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 855 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.