This male, straight, solder termination power connector features a red housing and copper alloy contacts with nickel plating. Designed for cable mounting, it offers a 250V voltage rating and operates within a temperature range of -20°C to 65°C. The connector has two contacts and one port, with a length of 114mm.
Switchcraft 856 technical specifications.
| Color | Red |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 114mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 856 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
