Switchcraft 860 technical specifications.
| Body Color | Black |
| Body Material | Copper Alloy, Plastic |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Tin |
| Current Rating | 5A |
| Gender | Female |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Length | 36.06mm |
| Max Current Rating | 5A |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Diameter | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 860 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
