
2-position, 1-port, straight, cable mount phone plug with solder lug termination. Features a copper alloy body and contacts with nickel and silver plating. Rated for 250V, this male connector has a 6.35mm diameter and operates between -20°C and 65°C.
Switchcraft 880 technical specifications.
| Body Color | Silver |
| Body Material | Copper Alloy |
| Color | Natural |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Nickel, Silver |
| Diameter | 6.35mm |
| Gender | Male |
| Inside Diameter | 3.05mm |
| Lead Free | Lead Free |
| Length | 19mm |
| Material | Nylon |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MICRO-PLUG® |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 880 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
