
Switchcraft 883 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Diameter | 6.35mm |
| Gender | Male |
| Inside Diameter | 3.56mm |
| Lead Free | Lead Free |
| Length | 3.17mm |
| Material | Nylon |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 883 to view detailed technical specifications.
No datasheet is available for this part.
