Switchcraft 90 technical specifications.
| Type | 1/4" Phone Plug |
| Gender | M |
| Number of Contacts | 3 |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Switchcraft 90 to view detailed technical specifications.
No datasheet is available for this part.