
Switchcraft 9144 technical specifications.
| Contact Plating | Nickel |
| Gender | Male |
| Lead Free | Contains Lead |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | 9000 |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 9144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
