
Switchcraft SR00 technical specifications.
| Color | Black |
| Gender | Male |
| Lead Free | Lead Free |
| Material | Rubber, Thermoplastic |
| Mount | Cable |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Series | QG® |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft SR00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
