Switchcraft A4MBS technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Orientation | Straight |
| RoHS | Unconfirmed |
Download the complete datasheet for Switchcraft A4MBS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.