
Four-position, straight, male XLR connector for cable mounting. Features a silver-plated copper alloy contact material with silver mating contacts, rated for 10A and 125V AC. The zinc shell has a nickel finish, and the connector utilizes plastic insulation. This free-hanging, general-purpose circular connector is lead-free and RoHS compliant.
Switchcraft A4ML technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Current Rating | 10A |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 70.61mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | Q-G® A |
| Shell Finish | Nickel |
| Shell Material | Zinc |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft A4ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
