Switchcraft A5FD technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft A5FD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.