Switchcraft A6FB technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 7.5A |
| Lead Free | Contains Lead |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Q-G® A |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft A6FB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.