Switchcraft A6FBXAU technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Q-G® A |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft A6FBXAU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.