Switchcraft A7FBX technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Current Rating | 5A |
| Gender | Female |
| Length | 82.55mm |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Q-G® A |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft A7FBX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.